+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3RT1035-1BB40

Contactor: 3-pole; NO x3; 24VDC; 40A; 3RT10; screw terminals

Manufacturer: SIEMENS

Manufacturer part number:
3RT1035-1BB40
TME Symbol:
3RT1035-1BB40

Specification

Manufacturer
SIEMENS
Type of contactor
3-pole
Contacts configuration
NO x3
Control voltage
24V DC
Max. operating current
40A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RT10
Leads
screw terminals
Size
S2
Gross weight1.4034 kg
Certificates
See other products in this category: Contactors - Main modules SIEMENS
*
3RT1035-1BB40
Product withdrawn from the offer
Use the specification table below to search for similar products