+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RT1055-6AP36

Contactor: 3-pole; NO x3; Auxiliary contacts: NC x2,NO x2; 150A


Manufacturer: SIEMENS

Manufacturer part number:
3RT1055-6AP36
TME Symbol:
3RT1055-6AP36

Specification

Manufacturer
SIEMENS
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NC x2, NO x2
Control voltage
220...240V AC
Max. operating current
150A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RT10
Leads
screw terminals
Gross weight3.3188 kg
Certificates
EAN code4011209507333
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3RT1055-6AP36
2 in TME stock
Net price for quantities from 1 pcs - 458.38 USDGross price for quantities from 1 pcs - 458.38 USD
Net price for quantities from 5 pcs - 401.09 USDGross price for quantities from 5 pcs - 401.09 USD
Net price for quantities from 10 pcs - 372.44 USDGross price for quantities from 10 pcs - 372.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.