+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RT2018-1FB42

Contactor: 3-pole; NO x3; Auxiliary contacts: NC; 24VDC; 16A; 3RT20

Manufacturer: SIEMENS

Manufacturer part number:
3RT2018-1FB42
TME Symbol:
3RT2018-1FB42

Specification

Manufacturer
SIEMENS
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NC
Control voltage
24V DC
Max. operating current
16A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RT20
Leads
screw terminals
Size
S00
Gross weight292.54 g
Certificates
EAN code4011209843622
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3RT2018-1FB42
19 in TME stock
Net price for quantities from 1 pcs - 72.99 USDGross price for quantities from 1 pcs - 72.99 USD
Net price for quantities from 5 pcs - 69.01 USDGross price for quantities from 5 pcs - 69.01 USD
Net price for quantities from 10 pcs - 64.14 USDGross price for quantities from 10 pcs - 64.14 USD
No. of pieces (Multiplicity: 1)