+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RT2018-2FB44-3MA0

Contactor: 3-pole; NO x3; Auxiliary contacts: NO x2 + NC x2; 16A

Manufacturer: SIEMENS

Manufacturer part number:
3RT2018-2FB44-3MA0
TME Symbol:
3RT2018-2FB44-3MA0

Specification

Manufacturer
SIEMENS
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NO x2 + NC x2
Control voltage
24V DC
Max. operating current
16A
Mounting
for DIN rail mounting, on panel
Leads
spring clamps
Size
S00
IP rating
IP20
Design
protection diode
Operating temperature
-25...60°C
Gross weight380 g
Certificates
EAN code4011209864962
See other products in this category: Contactors - Main modules SIEMENS,
*
3RT2018-2FB44-3MA0
0 in TME stock
Net price for quantities from 1 pcs - 89.08 USDGross price for quantities from 1 pcs - 89.08 USD
Net price for quantities from 5 pcs - 83.69 USDGross price for quantities from 5 pcs - 83.69 USD
Net price for quantities from 10 pcs - 78.29 USDGross price for quantities from 10 pcs - 78.29 USD
No. of pieces (Multiplicity: 1)