+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RT2023-1AC20

Contactor: 3-pole; NO x3; Auxiliary contacts: NO + NC; 24VAC; 9A

Manufacturer: SIEMENS

Manufacturer part number:
3RT2023-1AC20
TME Symbol:
3RT2023-1AC20

Specification

Manufacturer
SIEMENS
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NO + NC
Control voltage
24V AC
Max. operating current
9A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RT20
Leads
screw terminals
Size
S0
Gross weight407.17 g
Certificates
EAN code4011209831308
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3RT2023-1AC20
10 in TME stock
Net price for quantities from 1 pcs - 29.54 USDGross price for quantities from 1 pcs - 29.54 USD
Net price for quantities from 5 pcs - 27.93 USDGross price for quantities from 5 pcs - 27.93 USD
Net price for quantities from 10 pcs - 25.95 USDGross price for quantities from 10 pcs - 25.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.