+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RT2025-1BB44

Contactor: 3-pole; NO x3; Auxiliary contacts: NC x2,NO x2; 24VDC

Manufacturer: SIEMENS

Manufacturer part number:
3RT2025-1BB44
TME Symbol:
3RT2025-1BB44

Specification

Manufacturer
SIEMENS
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NC x2, NO x2
Control voltage
24V DC
Max. operating current
17A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RT20
Leads
screw terminals
Size
S0
Gross weight646.3 g
Certificates
EAN code4011209837270
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3RT2025-1BB44
14 in TME stock
Net price for quantities from 1 pcs - 94.42 USDGross price for quantities from 1 pcs - 94.42 USD
Net price for quantities from 5 pcs - 89.27 USDGross price for quantities from 5 pcs - 89.27 USD
Net price for quantities from 10 pcs - 82.98 USDGross price for quantities from 10 pcs - 82.98 USD
No. of pieces (Multiplicity: 1)