+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RT2026-1AG20

Contactor: 3-pole; NO x3; Auxiliary contacts: NO + NC; 110VAC; 25A


Manufacturer: SIEMENS

Manufacturer part number:
3RT2026-1AG20
TME Symbol:
3RT2026-1AG20

Specification

Manufacturer
SIEMENS
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NO + NC
Control voltage
110V AC
Max. operating current
25A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RT20
Leads
screw terminals
Size
S0
Gross weight418.08 g
Certificates
EAN code4011209832916
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3RT2026-1AG20
7 in TME stock
Net price for quantities from 1 pcs - 62.00 USDGross price for quantities from 1 pcs - 62.00 USD
Net price for quantities from 5 pcs - 58.62 USDGross price for quantities from 5 pcs - 58.62 USD
Net price for quantities from 10 pcs - 54.49 USDGross price for quantities from 10 pcs - 54.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.