+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RT2027-1AL20

Contactor: 3-pole; NO x3; Auxiliary contacts: NO + NC; 230VAC; 32A


Manufacturer: SIEMENS

Manufacturer part number:
3RT2027-1AL20
TME Symbol:
3RT2027-1AL20

Specification

Manufacturer
SIEMENS
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NO + NC
Control voltage
230V AC
Max. operating current
32A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RT20
Leads
screw terminals
Size
S0
Gross weight421.14 g
Certificates
EAN code4011209833364
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3RT2027-1AL20
46 in TME stock
Net price for quantities from 1 pcs - 88.95 USDGross price for quantities from 1 pcs - 88.95 USD
Net price for quantities from 5 pcs - 84.09 USDGross price for quantities from 5 pcs - 84.09 USD
Net price for quantities from 10 pcs - 78.16 USDGross price for quantities from 10 pcs - 78.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.