+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RT2035-1AL20

Contactor: 3-pole; NO x3; Auxiliary contacts: NO + NC; 230VAC; 40A


Manufacturer: SIEMENS

Manufacturer part number:
3RT2035-1AL20
TME Symbol:
3RT2035-1AL20

Specification

Manufacturer
SIEMENS
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NO + NC
Control voltage
230V AC
Max. operating current
40A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RT20
Leads
screw terminals
Insulation voltage
690V
Size
S2
Auxiliary contacts current
10A
Operating temperature
-25...60°C
Gross weight983.39 g
Certificates
EAN code4011209939165
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3RT2035-1AL20
0 in TME stock
Net price for quantities from 1 pcs - 104.61 USDGross price for quantities from 1 pcs - 104.61 USD
Net price for quantities from 5 pcs - 98.90 USDGross price for quantities from 5 pcs - 98.90 USD
Net price for quantities from 10 pcs - 91.93 USDGross price for quantities from 10 pcs - 91.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.