+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RT2045-1KB40

Contactor: 3-pole; NO x3; Auxiliary contacts: NO + NC; 24VDC; 80A

NEW

Manufacturer: SIEMENS

Manufacturer part number:
3RT2045-1KB40
TME Symbol:
3RT2045-1KB40

Specification

Manufacturer
SIEMENS
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NO + NC
Control voltage
24V DC
Max. operating current
80A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RT20
Leads
screw terminals
Size
S3
Gross weight1.8445 kg
Certificates
EAN code4047621026961
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3RT2045-1KB40
0 in TME stock
Net price for quantities from 1 pcs - 313.99 USDGross price for quantities from 1 pcs - 313.99 USD
Net price for quantities from 5 pcs - 297.64 USDGross price for quantities from 5 pcs - 297.64 USD
Net price for quantities from 10 pcs - 276.63 USDGross price for quantities from 10 pcs - 276.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.