+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RT2316-1AB00

Contactor: 4-pole; NO x4; 24VAC; 9A; 3RT23; screw terminals; 690V

Manufacturer: SIEMENS

Manufacturer part number:
3RT2316-1AB00
TME Symbol:
3RT2316-1AB00

Specification

Manufacturer
SIEMENS
Type of contactor
4-pole
Contacts configuration
NO x4
Control voltage
24V AC
Max. operating current
9A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RT23
Leads
screw terminals
Insulation voltage
690V
Size
S00
Operating temperature
-25...60°C
Gross weight230.95 g
Certificates
EAN code4011209849280
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3RT2316-1AB00
8 in TME stock
Net price for quantities from 1 pcs - 31.06 USDGross price for quantities from 1 pcs - 31.06 USD
Net price for quantities from 5 pcs - 29.37 USDGross price for quantities from 5 pcs - 29.37 USD
Net price for quantities from 10 pcs - 27.30 USDGross price for quantities from 10 pcs - 27.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.