+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RT2325-1AP00

Contactor: 4-pole; NO x4; Auxiliary contacts: NO + NC; 230VAC

Manufacturer: SIEMENS

Manufacturer part number:
3RT2325-1AP00
TME Symbol:
3RT2325-1AP00

Specification

Manufacturer
SIEMENS
Type of contactor
4-pole
Contacts configuration
NO x4
Integrated auxiliary contacts
NO + NC
Control voltage
230V AC
Max. operating current
15.5A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RT23
Leads
screw terminals
Insulation voltage
690V
Size
S0
Operating temperature
-25...60°C
Gross weight479.6 g
Certificates
EAN code4011209834613
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3RT2325-1AP00
8 in TME stock
Net price for quantities from 1 pcs - 56.11 USDGross price for quantities from 1 pcs - 56.11 USD
Net price for quantities from 5 pcs - 53.04 USDGross price for quantities from 5 pcs - 53.04 USD
Net price for quantities from 10 pcs - 49.31 USDGross price for quantities from 10 pcs - 49.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.