+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RT2516-1AB00

Contactor: 4-pole; NC x2 + NO x2; 24VAC; 9A; 3RT25; 690V; Size: S00

Manufacturer: SIEMENS

Manufacturer part number:
3RT2516-1AB00
TME Symbol:
3RT2516-1AB00

Specification

Manufacturer
SIEMENS
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Control voltage
24V AC
Max. operating current
9A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RT25
Leads
screw terminals
Insulation voltage
690V
Size
S00
Operating temperature
-25...60°C
Gross weight232 g
Certificates
EAN code4011209844452
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3RT2516-1AB00
0 in TME stock
Net price for quantities from 1 pcs - 28.70 USDGross price for quantities from 1 pcs - 28.70 USD
Net price for quantities from 5 pcs - 27.13 USDGross price for quantities from 5 pcs - 27.13 USD
Net price for quantities from 10 pcs - 25.23 USDGross price for quantities from 10 pcs - 25.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.