+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RT2517-1AP00

Contactor: 4-pole; NC x2 + NO x2; 230VAC; 12A; 3RT25; 690V

Manufacturer: SIEMENS

Manufacturer part number:
3RT2517-1AP00
TME Symbol:
3RT2517-1AP00

Specification

Manufacturer
SIEMENS
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Control voltage
230V AC
Max. operating current
12A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RT25
Leads
screw terminals
Insulation voltage
690V
Size
S00
Operating temperature
-25...60°C
Gross weight233.79 g
Certificates
EAN code4011209844599
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3RT2517-1AP00
12 in TME stock
Net price for quantities from 1 pcs - 35.59 USDGross price for quantities from 1 pcs - 35.59 USD
Net price for quantities from 5 pcs - 33.64 USDGross price for quantities from 5 pcs - 33.64 USD
Net price for quantities from 10 pcs - 31.27 USDGross price for quantities from 10 pcs - 31.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.