+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RT2517-1BB40

Contactor: 4-pole; NC x2 + NO x2; 24VDC; 12A; 3RT25; 690V; Size: S00

Manufacturer: SIEMENS

Manufacturer part number:
3RT2517-1BB40
TME Symbol:
3RT2517-1BB40

Specification

Manufacturer
SIEMENS
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Control voltage
24V DC
Max. operating current
12A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RT25
Leads
screw terminals
Insulation voltage
690V
Size
S00
Operating temperature
-25...60°C
Gross weight291.8 g
Certificates
EAN code4011209844605
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3RT2517-1BB40
29 in TME stock
Net price for quantities from 1 pcs - 40.58 USDGross price for quantities from 1 pcs - 40.58 USD
Net price for quantities from 5 pcs - 38.37 USDGross price for quantities from 5 pcs - 38.37 USD
Net price for quantities from 10 pcs - 35.66 USDGross price for quantities from 10 pcs - 35.66 USD
No. of pieces (Multiplicity: 1)