+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RT2518-2AB00

Contactor: 4-pole; NC x2 + NO x2; 24VAC; 16A; 3RT25; spring clamps

Manufacturer: SIEMENS

Manufacturer part number:
3RT2518-2AB00
TME Symbol:
3RT2518-2AB00

Specification

Manufacturer
SIEMENS
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Control voltage
24V AC
Max. operating current
16A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RT25
Leads
spring clamps
Insulation voltage
690V
Size
S00
Operating temperature
-25...60°C
Gross weight300 g
Certificates
EAN code4011209844766
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3RT2518-2AB00
0 in TME stock
Net price for quantities from 1 pcs - 44.08 USDGross price for quantities from 1 pcs - 44.08 USD
Net price for quantities from 5 pcs - 41.68 USDGross price for quantities from 5 pcs - 41.68 USD
Net price for quantities from 10 pcs - 38.74 USDGross price for quantities from 10 pcs - 38.74 USD
No. of pieces (Multiplicity: 1)