+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RT2535-1AP00

Contactor: 4-pole; NC x2 + NO x2; Auxiliary contacts: NO + NC

Manufacturer: SIEMENS

Manufacturer part number:
3RT2535-1AP00
TME Symbol:
3RT2535-1AP00

Specification

Manufacturer
SIEMENS
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Integrated auxiliary contacts
NO + NC
Control voltage
230V AC
Max. operating current
40A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RT25
Leads
screw terminals
Insulation voltage
690V
Size
S2
Operating temperature
-25...60°C
Gross weight1.1365 kg
Certificates
EAN code4011209953604
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3RT2535-1AP00
5 in TME stock
Net price for quantities from 1 pcs - 130.66 USDGross price for quantities from 1 pcs - 130.66 USD
Net price for quantities from 5 pcs - 125.85 USDGross price for quantities from 5 pcs - 125.85 USD
Net price for quantities from 10 pcs - 116.24 USDGross price for quantities from 10 pcs - 116.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.