+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RT2535-1NB30

Contactor: 4-pole; NC x2 + NO x2; Auxiliary contacts: NO + NC


Manufacturer: SIEMENS

Manufacturer part number:
3RT2535-1NB30
TME Symbol:
3RT2535-1NB30

Specification

Manufacturer
SIEMENS
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Integrated auxiliary contacts
NO + NC
Control voltage
20...33V AC, 20...33V DC
Max. operating current
40A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RT25
Leads
screw terminals
Insulation voltage
690V
Size
S2
Operating temperature
-25...60°C
Gross weight1.1826 kg
Certificates
EAN code4011209953567
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3RT2535-1NB30
2 in TME stock
Net price for quantities from 1 pcs - 185.75 USDGross price for quantities from 1 pcs - 185.75 USD
Net price for quantities from 5 pcs - 176.68 USDGross price for quantities from 5 pcs - 176.68 USD
Net price for quantities from 10 pcs - 164.22 USDGross price for quantities from 10 pcs - 164.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.