+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

3RV1011-1DA15

Motor breaker; 1.1kW; NO + NC; 220÷690VAC; for DIN rail mounting


Manufacturer: SIEMENS

Manufacturer part number:
3RV1011-1DA15
TME Symbol:
3RV1011-1DA15

Specification

Manufacturer
SIEMENS
Type of protection
motor breaker
Max motor power
1.1kW
Integrated auxiliary contacts
NO + NC
Operating voltage
220...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
2.2...3.2A
Electrical connection
screw terminals
Short circuit release
42A
Gross weight288.3 g
Certificates
EAN code4011209381803
See other products in this category: Motor Protection Breakers SIEMENS,
*
3RV1011-1DA15
6 in TME stock
Net price for quantities from 1 pcs - 73.93 USDGross price for quantities from 1 pcs - 73.93 USD
Net price for quantities from 5 pcs - 69.89 USDGross price for quantities from 5 pcs - 69.89 USD
Net price for quantities from 10 pcs - 64.96 USDGross price for quantities from 10 pcs - 64.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.