+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RV1011-1FA10

Motor breaker; 1.5kW; 220÷690VAC; for DIN rail mounting


Manufacturer: SIEMENS

Manufacturer part number:
3RV1011-1FA10
TME Symbol:
3RV1011-1FA10

Specification

Manufacturer
SIEMENS
Type of protection
motor breaker
Max motor power
1.5kW
Operating voltage
220...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
3.5...5A
Electrical connection
screw terminals
Short circuit release
65A
Related items
3RV2901-1A, 3RV2901-1B, 3RV2901-1C, 3RV2901-1D, 3RV2901-1E, 3RV2901-1F, 3RV2901-1J, 3RV2921-1M
Gross weight279.8 g
Certificates
EAN code4011209263666
See other products in this category: Motor Protection Breakers SIEMENS,
*
3RV1011-1FA10
8 in TME stock
Net price for quantities from 1 pcs - 60.57 USDGross price for quantities from 1 pcs - 60.57 USD
Net price for quantities from 5 pcs - 57.26 USDGross price for quantities from 5 pcs - 57.26 USD
Net price for quantities from 10 pcs - 53.22 USDGross price for quantities from 10 pcs - 53.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.