+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RV1915-1CB

Modular busbar; 400VAC; IP20; Poles: 3; 63A; No.of mod: 12; S0,S00


Manufacturer: SIEMENS

Manufacturer part number:
3RV1915-1CB
TME Symbol:
3RV1915-1CB

Specification

Manufacturer
SIEMENS
Type of installation accessories
modular busbar
Max. operating voltage
400V AC
IP rating
IP20
Number of poles
3
Current rating
63A
Number of modules
12
Application - series/manufacturer
S0, S00
Gross weight88.55 g
Certificates
EAN code4011209504639
See other products in this category: Motor Protection Breakers SIEMENS,
*
3RV1915-1CB
10 in TME stock
Net price for quantities from 1 pcs - 11.70 USDGross price for quantities from 1 pcs - 11.70 USD
Net price for quantities from 4 pcs - 11.20 USDGross price for quantities from 4 pcs - 11.20 USD
Net price for quantities from 12 pcs - 10.35 USDGross price for quantities from 12 pcs - 10.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs