+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RV2011-0KA15

Motor breaker; 0.37kW; NO + NC; 220÷690VAC; Size: S00; 3RV2


Manufacturer: SIEMENS

Manufacturer part number:
3RV2011-0KA15
TME Symbol:
3RV2011-0KA15

Specification

Manufacturer
SIEMENS
Type of protection
motor breaker
Max motor power
0.37kW
Integrated auxiliary contacts
NO + NC
Operating voltage
220...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
0.9...1.25A
Electrical connection
screw terminals
Short circuit release
16A
Size
S00
Manufacturer series
3RV2
Related items
3RV2901-1A, 3RV2901-1B, 3RV2901-1C, 3RV2901-1D, 3RV2901-1E, 3RV2901-1F, 3RV2901-1J, 3RV2902-1AB4, 3RV2902-1AB0, 3RV2902-1AF0, 3RV2902-1AP0, 3RV2921-1M
Gross weight357.4 g
Certificates
EAN code4011209841086
See other products in this category: Motor Protection Breakers SIEMENS,
See other products from this series.:
*
3RV2011-0KA15
5 in TME stock
Net price for quantities from 1 pcs - 60.66 USDGross price for quantities from 1 pcs - 60.66 USD
Net price for quantities from 5 pcs - 57.34 USDGross price for quantities from 5 pcs - 57.34 USD
Net price for quantities from 10 pcs - 53.31 USDGross price for quantities from 10 pcs - 53.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.