+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RV2011-1FA15

Motor breaker; 1.5kW; NO + NC; 220÷690VAC; for DIN rail mounting

Manufacturer: SIEMENS

Manufacturer part number:
3RV2011-1FA15
TME Symbol:
3RV2011-1FA15

Specification

Manufacturer
SIEMENS
Type of protection
motor breaker
Max motor power
1.5kW
Integrated auxiliary contacts
NO + NC
Operating voltage
220...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
3.5...5A
Electrical connection
screw terminals
Short circuit release
65A
Size
S00
Manufacturer series
3RV2
Related items
3RV2901-1A, 3RV2901-1B, 3RV2901-1C, 3RV2901-1D, 3RV2901-1E, 3RV2901-1F, 3RV2901-1J, 3RV2902-1AB4, 3RV2902-1AB0, 3RV2902-1AF0, 3RV2902-1AP0, 3RV2921-1M
Gross weight366.4 g
Certificates
EAN code4011209840997
See other products in this category: Motor Protection Breakers SIEMENS,
See other products from this series.:
*
3RV2011-1FA15
20 in TME stock
Net price for quantities from 1 pcs - 63.15 USDGross price for quantities from 1 pcs - 63.15 USD
Net price for quantities from 5 pcs - 59.71 USDGross price for quantities from 5 pcs - 59.71 USD
Net price for quantities from 10 pcs - 55.51 USDGross price for quantities from 10 pcs - 55.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.