+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RV2021-4FA15

Motor breaker; 18.5kW; NO + NC; 220÷690VAC; Size: S0; 3RV2


Manufacturer: SIEMENS

Manufacturer part number:
3RV2021-4FA15
TME Symbol:
3RV2021-4FA15

Specification

Manufacturer
SIEMENS
Type of protection
motor breaker
Max motor power
18.5kW
Integrated auxiliary contacts
NO + NC
Operating voltage
220...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
34...40A
Electrical connection
screw terminals
Short circuit release
480A
Size
S0
Manufacturer series
3RV2
Related items
3RV2901-1A, 3RV2901-1B, 3RV2901-1C, 3RV2901-1D, 3RV2901-1E, 3RV2901-1F, 3RV2901-1J, 3RV2902-1AB4, 3RV2902-1AB0, 3RV2902-1AF0, 3RV2902-1AP0, 3RV2921-1M
Gross weight399.8 g
Certificates
EAN code4011209841345
See other products in this category: Motor Protection Breakers SIEMENS,
See other products from this series.:
*
3RV2021-4FA15
0 in TME stock
Net price for quantities from 1 pcs - 136.82 USDGross price for quantities from 1 pcs - 136.82 USD
Net price for quantities from 5 pcs - 129.40 USDGross price for quantities from 5 pcs - 129.40 USD
Net price for quantities from 10 pcs - 118.69 USDGross price for quantities from 10 pcs - 118.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.