+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RV2111-1EA10

Motor breaker; 1.5kW; 220÷690VAC; for DIN rail mounting; 3RV2


Manufacturer: SIEMENS

Manufacturer part number:
3RV2111-1EA10
TME Symbol:
3RV2111-1EA10

Specification

Manufacturer
SIEMENS
Type of protection
motor breaker
Max motor power
1.5kW
Operating voltage
220...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
2.8...4A
Electrical connection
screw terminals
Short circuit release
52A
Size
S00
Manufacturer series
3RV2
Related items
3RV2901-1A, 3RV2901-1B, 3RV2901-1C, 3RV2901-1D, 3RV2901-1E, 3RV2901-1F, 3RV2901-1J, 3RV2902-1AB4, 3RV2902-1AB0, 3RV2902-1AF0, 3RV2902-1AP0, 3RV2921-1M
Breaker features
automatic RESET
Gross weight405.1 g
Certificates
EAN code4011209713369
See other products in this category: Motor Protection Breakers SIEMENS,
See other products from this series.:
*
3RV2111-1EA10
0 in TME stock
Net price for quantities from 1 pcs - 85.58 USDGross price for quantities from 1 pcs - 85.58 USD
Net price for quantities from 5 pcs - 80.91 USDGross price for quantities from 5 pcs - 80.91 USD
Net price for quantities from 10 pcs - 75.20 USDGross price for quantities from 10 pcs - 75.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.