+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RV2902-1AB0

Undervoltage relase; 24VAC; side


Manufacturer: SIEMENS

Manufacturer part number:
3RV2902-1AB0
TME Symbol:
3RV2902-1AB0

Specification

Manufacturer
SIEMENS
Type of protection
undervoltage relase
Rated voltage
24V AC
Mounting
side
Gross weight138.12 g
Certificates
EAN code4011209737303
See other products in this category: Motor Protection Breakers SIEMENS,
*
3RV2902-1AB0
8 in TME stock
Net price for quantities from 1 pcs - 26.31 USDGross price for quantities from 1 pcs - 26.31 USD
Net price for quantities from 4 pcs - 24.88 USDGross price for quantities from 4 pcs - 24.88 USD
Net price for quantities from 12 pcs - 23.13 USDGross price for quantities from 12 pcs - 23.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.