+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RW3038-1BB14

Automation module: softstart; Usup: 200÷480VAC; 37kW; S2; 0÷20s

Manufacturer: SIEMENS

Manufacturer part number:
3RW3038-1BB14
TME Symbol:
3RW3038-1BB14

Specification

Manufacturer
SIEMENS
Type of automation module
softstart
Mounting
for DIN rail mounting
Additional functions
starting current limiter
Operating temperature
-25...60°C
Leads
screw terminals
Control voltage
110...230V AC, 110...230V DC
Max motor power
37kW
Manufacturer series
S2
Starting/stopping time
0...20s
Current rating
72A
Supply voltage
  • 200...480V AC
Gross weight1.16 kg
Certificates
EAN code4011209719316
See other products in this category: Soft Starters SIEMENS,
See other products from this series.:
*
3RW3038-1BB14
0 in TME stock
Net price for quantities from 1 pcs - 782.50 USDGross price for quantities from 1 pcs - 782.50 USD
No. of pieces (Multiplicity: 1)