+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RW4027-1BB04

Automation module: softstart; Usup: 200÷480VAC; 15kW; S0; 32A

Manufacturer: SIEMENS

Manufacturer part number:
3RW4027-1BB04
TME Symbol:
3RW4027-1BB04

Specification

Manufacturer
SIEMENS
Type of automation module
softstart
Mounting
for DIN rail mounting
Additional functions
starting current limiter
Operating temperature
-25...60°C
Leads
screw terminals
Control voltage
24V AC, 24V DC
Max motor power
15kW
Manufacturer series
S0
Starting/stopping time
0...20/0...20s
Current rating
32A
Supply voltage
  • 200...480V AC
Gross weight710.9 g
Certificates
EAN code4011209691704
See other products in this category: Soft Starters SIEMENS,
See other products from this series.:
*
3RW4027-1BB04
1 in TME stock
Net price for quantities from 1 pcs - 462.38 USDGross price for quantities from 1 pcs - 462.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.