+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RW4038-2BB14

Automation module: softstart; Usup: 200÷480VAC; 37kW; S2; 72A


Manufacturer: SIEMENS

Manufacturer part number:
3RW4038-2BB14
TME Symbol:
3RW4038-2BB14

Specification

Manufacturer
SIEMENS
Type of automation module
softstart
Mounting
for DIN rail mounting
Additional functions
starting current limiter
Operating temperature
-25...60°C
Leads
spring clamps
Control voltage
110...230V AC, 110...230V DC
Max motor power
37kW
Manufacturer series
S2
Starting/stopping time
0...20/0...20s
Current rating
72A
Related items
3RW4900-0PB10, 3RW4947-8VB00
Supply voltage
  • 200...480V AC
Gross weight1.28 kg
Certificates
EAN code4011209696440
See other products in this category: Soft Starters SIEMENS,
See other products from this series.:
*
3RW4038-2BB14
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 903.10 USDGross price for quantities from 1 pcs - 903.10 USD