+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RW5073-6AB14

Automation module: softstart; Usup: 200÷480VAC; 132kW; 0÷20/0÷20s

Manufacturer: SIEMENS

Manufacturer part number:
3RW5073-6AB14
TME Symbol:
3RW5073-6AB14

Specification

Manufacturer
SIEMENS
Type of automation module
softstart
Mounting
for DIN rail mounting
Additional functions
starting current limiter
Operating temperature
-25...60°C
Leads
screw terminals
Control voltage
110...250V AC
Max motor power
132kW
Starting/stopping time
0...20/0...20s
Current rating
250A
Supply voltage
  • 200...480V AC
Gross weight8.2 kg
Certificates
EAN code4047621060736
See other products in this category: Soft Starters SIEMENS,
*
3RW5073-6AB14
0 in TME stock
Net price for quantities from 1 pcs - 2 353.94 USDGross price for quantities from 1 pcs - 2 353.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.