+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of switch accessories | illuminating unit | |
Switch standard | 22mm | |
Application - series/manufacturer | Signum 3SB3 | |
Illumination | LED | |
Mounting | front fixing | |
Leads | screw terminals | |
Operating voltage | 24V AC, 24V DC | |
Actuator colour | white | |
Operating temperature | -25...70°C |