+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3SBCC-F

LED; red,green; 3mm; 20°; 1.7VDC,2.1VDC; Red lumin: 100mcd


Manufacturer: BIVAR

Manufacturer part number:
3SBCC-F
TME Symbol:
3SBCC-F

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
green, red
LED diameter
3mm
Viewing angle
20°
Wavelength
568nm, 645nm
LED lens
transparent
LED current
20mA
Mounting
THT
Operating voltage
1.7V DC, 2.1V DC
Luminosity of red colour
100mcd
Luminosity of green colour
60mcd
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round BIVAR,
*
3SBCC-F
0 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 250 pcs - 0.42 USDGross price for quantities from 250 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
Net price for quantities from 2000 pcs - 0.33 USDGross price for quantities from 2000 pcs - 0.33 USD
Net price for quantities from 4000 pcs - 0.30 USDGross price for quantities from 4000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.