+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

3SK1111-2AB30

Automation module: safety relay; 24VAC; 24VDC; 3SK1; -25÷60°C


Manufacturer: SIEMENS

Manufacturer part number:
3SK1111-2AB30
TME Symbol:
3SK1111-2AB30

Specification

Manufacturer
SIEMENS
Type of automation module
safety relay
Mounting
for DIN rail mounting
Manufacturer series
3SK1
Operating temperature
-25...60°C
Electrical connection
spring-loaded terminals
Safety category
4
Safety outputs
NO x3
Auxiliary outputs
NC x1
IP rating
IP20
Body dimensions
22.5x100x121.6mm
Trade name
SIRIUS
Supply voltage
  • 24V AC
  • 24V DC
Gross weight240.3 g
Certificates
EAN code4011209913523
See other products in this category: Safety Switches - Control Modules SIEMENS,
See other products from this series.:
*
3SK1111-2AB30
8 in TME stock
Net price for quantities from 1 pcs - 167.52 USDGross price for quantities from 1 pcs - 167.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.