+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3SK1122-2CB44

Automation module: safety relay; 24VDC; for DIN rail mounting

Manufacturer: SIEMENS

Manufacturer part number:
3SK1122-2CB44
TME Symbol:
3SK1122-2CB44

Specification

Manufacturer
SIEMENS
Type of automation module
safety relay
Mounting
for DIN rail mounting
Manufacturer series
3SK1
Operating temperature
-25...60°C
Electrical connection
screw terminals
Safety category
4
IP rating
IP20
Body dimensions
22.5x100x121.6mm
Trade name
SIRIUS
Supply voltage
  • 24V DC
Gross weight198.6 g
Certificates
EAN code4011209913738
See other products in this category: Safety Switches - Control Modules SIEMENS,
See other products from this series.:
*
3SK1122-2CB44
0 in TME stock
Net price for quantities from 1 pcs - 172.94 USDGross price for quantities from 1 pcs - 172.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.