+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3SU1051-6AA40-0AA0

Control lamp; 22mm; 3SU1.5; Ø22mm; IP67; green; Kind: flat; -25÷70°C


Manufacturer: SIEMENS

Manufacturer part number:
3SU1051-6AA40-0AA0
TME Symbol:
3SU1051-6AA40-0AA0

Specification

Manufacturer
SIEMENS
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
3SU1.5
Illumination
3SU1401, depending on the holder
Mounting hole dimensions
Ø22mm
IP rating
IP67
Lamp colour
green
Kind of indicator
flat
Related items
3SU1550-0AA10-0AA0
Trade name
SIRIUS ACT
Operating temperature
-25...70°C
Caution!
  • Illuminating unit has to be ordered separately
Gross weight24.68 g
Certificates
EAN code4011209946408
See other products in this category: Panel Mount Accessories SIEMENS,
See other products from this series.:
*
3SU1051-6AA40-0AA0
31 in TME stock
Net price for quantities from 1 pcs - 3.34 USDGross price for quantities from 1 pcs - 3.34 USD
Net price for quantities from 5 pcs - 2.97 USDGross price for quantities from 5 pcs - 2.97 USD
Net price for quantities from 10 pcs - 2.77 USDGross price for quantities from 10 pcs - 2.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.