+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3SU1102-6AA60-1AA0

Control lamp; 22mm; Illumin: LED; Ø22mm; IP67; white; Kind: flat


Manufacturer: SIEMENS

Manufacturer part number:
3SU1102-6AA60-1AA0
TME Symbol:
3SU1102-6AA60-1AA0

Specification

Manufacturer
SIEMENS
Type of light indictaor
control lamp
Switch standard
22mm
Illumination
LED
Mounting hole dimensions
Ø22mm
IP rating
IP67
Lamp colour
white
Kind of indicator
flat
Trade name
SIRIUS ACT
Operating temperature
-25...70°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight40.84 g
Certificates
EAN code4011209957947
See other products in this category: Panel Mount Accessories SIEMENS,
*
3SU1102-6AA60-1AA0
10 in TME stock
Net price for quantities from 1 pcs - 11.77 USDGross price for quantities from 1 pcs - 11.77 USD
Net price for quantities from 5 pcs - 11.10 USDGross price for quantities from 5 pcs - 11.10 USD
Net price for quantities from 10 pcs - 10.37 USDGross price for quantities from 10 pcs - 10.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.