+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3SU1156-6AA40-1AA0

Control lamp; green; 230VAC


Manufacturer: SIEMENS

Manufacturer part number:
3SU1156-6AA40-1AA0
TME Symbol:
3SU1156-6AA40-1AA0

Specification

Manufacturer
SIEMENS
Type of light indictaor
control lamp
Lamp colour
green
Supply voltage
  • 230V AC
Gross weight58.93 g
Certificates
EAN code4011209966505
See other products in this category: Panel Mount Accessories SIEMENS,
*
3SU1156-6AA40-1AA0
0 in TME stock
Net price for quantities from 2 pcs - 17.37 USDGross price for quantities from 2 pcs - 17.37 USD
Net price for quantities from 4 pcs - 15.80 USDGross price for quantities from 4 pcs - 15.80 USD
Net price for quantities from 12 pcs - 14.74 USDGross price for quantities from 12 pcs - 14.74 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.