+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3SU1400-1AA10-3FA0

Contact block; 22mm; 3SU1.5; front fixing; spring clamps


Manufacturer: SIEMENS

Manufacturer part number:
3SU1400-1AA10-3FA0
TME Symbol:
3SU1400-1AA10-3FA0

Specification

Manufacturer
SIEMENS
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
3SU1.5
Mounting
front fixing
Leads
spring clamps
Contacts configuration
NC + NO
Trade name
SIRIUS ACT
Operating temperature
-25...70°C
Gross weight16.48 g
Certificates
EAN code4011209951020
See other products in this category: Panel Mount Accessories SIEMENS,
*
3SU1400-1AA10-3FA0
31 in TME stock
Net price for quantities from 1 pcs - 6.68 USDGross price for quantities from 1 pcs - 6.68 USD
Net price for quantities from 5 pcs - 6.07 USDGross price for quantities from 5 pcs - 6.07 USD
Net price for quantities from 10 pcs - 5.66 USDGross price for quantities from 10 pcs - 5.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.