+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3SU1400-2AA10-1CA0

Contact block; 22mm; for back plate; screw terminals; SIRIUS ACT


Manufacturer: SIEMENS

Manufacturer part number:
3SU1400-2AA10-1CA0
TME Symbol:
3SU1400-2AA10-1CA0

Specification

Manufacturer
SIEMENS
Type of switch accessories
contact block
Switch standard
22mm
Mounting
for back plate
Leads
screw terminals
Contacts configuration
NC
Application
control cassette
Trade name
SIRIUS ACT
Operating temperature
-25...70°C
Gross weight8 g
Certificates
EAN code4011209950924
See other products in this category: Panel Mount Accessories SIEMENS,
*
3SU1400-2AA10-1CA0
148 in TME stock
Net price for quantities from 1 pcs - 4.65 USDGross price for quantities from 1 pcs - 4.65 USD
Net price for quantities from 5 pcs - 4.23 USDGross price for quantities from 5 pcs - 4.23 USD
Net price for quantities from 10 pcs - 3.95 USDGross price for quantities from 10 pcs - 3.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs