+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3SU1400-3AA10-5CA0

Contact block; 22mm; for PCB; Contacts: NC; SIRIUS ACT; -25÷70°C


Manufacturer: SIEMENS

Manufacturer part number:
3SU1400-3AA10-5CA0
TME Symbol:
3SU1400-3AA10-5CA0

Specification

Manufacturer
SIEMENS
Type of switch accessories
contact block
Switch standard
22mm
Leads
for PCB
Contacts configuration
NC
Trade name
SIRIUS ACT
Operating temperature
-25...70°C
Gross weight4.25 g
Certificates
EAN code4011209965126
See other products in this category: Panel Mount Accessories SIEMENS,
*
3SU1400-3AA10-5CA0
50 in TME stock
Net price for quantities from 1 pcs - 11.55 USDGross price for quantities from 1 pcs - 11.55 USD
Net price for quantities from 5 pcs - 10.71 USDGross price for quantities from 5 pcs - 10.71 USD
Net price for quantities from 10 pcs - 9.88 USDGross price for quantities from 10 pcs - 9.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.