+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3SU1401-1BF40-3AA0

Illuminating unit; 22mm; 3SU1.5; Illumin: LED; front; green; 230VAC


Manufacturer: SIEMENS

Manufacturer part number:
3SU1401-1BF40-3AA0
TME Symbol:
3SU1401-1BF40-3AA0

Specification

Manufacturer
SIEMENS
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
3SU1.5
Illumination
LED
Mounting
front
Leads
spring clamps
Lamp colour
green
Trade name
SIRIUS ACT
Operating temperature
-25...70°C
Supply voltage
  • 230V AC
Gross weight8.68 g
Certificates
EAN code4011209943698
See other products in this category: Panel Mount Accessories SIEMENS,
*
3SU1401-1BF40-3AA0
31 in TME stock
Net price for quantities from 1 pcs - 11.37 USDGross price for quantities from 1 pcs - 11.37 USD
Net price for quantities from 5 pcs - 10.27 USDGross price for quantities from 5 pcs - 10.27 USD
Net price for quantities from 10 pcs - 9.53 USDGross price for quantities from 10 pcs - 9.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.