+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3SU1401-1MC50-1CA1

Command module; 3SU1.5; Illumin: LED; Ø22mm; SIRIUS ACT


Manufacturer: SIEMENS

Manufacturer part number:
3SU1401-1MC50-1CA1
TME Symbol:
3SU1401-1MC50-1CA1

Specification

Manufacturer
SIEMENS
Type of switch accessories
command module
Application - series/manufacturer
3SU1.5
Illumination
LED
Mounting hole dimensions
Ø22mm
Backlight colour
blue
Related items
3SU1500-0AA10-0AA0, 3SU1550-0AA10-0AA0
Trade name
SIRIUS ACT
Gross weight19.48 g
Certificates
EAN code4011209965836

WATCH VIDEO

See other products in this category: Panel Mount Accessories SIEMENS,
*
3SU1401-1MC50-1CA1
0 in TME stock
Net price for quantities from 1 pcs - 32.10 USDGross price for quantities from 1 pcs - 32.10 USD
Net price for quantities from 5 pcs - 29.18 USDGross price for quantities from 5 pcs - 29.18 USD
Net price for quantities from 10 pcs - 27.23 USDGross price for quantities from 10 pcs - 27.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.