+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3SU1550-0AA10-0AA0

Mounting unit; 22mm; 3SU1.5; front fixing; SIRIUS ACT


Manufacturer: SIEMENS

Manufacturer part number:
3SU1550-0AA10-0AA0
TME Symbol:
3SU1550-0AA10-0AA0

Specification

Manufacturer
SIEMENS
Type of switch accessories
mounting unit
Switch standard
22mm
Application - series/manufacturer
3SU1.5
Mounting
front fixing
Application
for 3-contact elements
Trade name
SIRIUS ACT
Gross weight22.51 g
Certificates
EAN code4011209947733
See other products in this category: Panel Mount Accessories SIEMENS,
*
3SU1550-0AA10-0AA0
1749 in TME stock
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 5 pcs - 2.39 USDGross price for quantities from 5 pcs - 2.39 USD
Net price for quantities from 25 pcs - 2.23 USDGross price for quantities from 25 pcs - 2.23 USD
Net price for quantities from 100 pcs - 2.06 USDGross price for quantities from 100 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs