+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3SU1801-0AD00-2AB1

Control cassette; 3SU1.5; No.of butt: 1; flat; IP67; plastic; NO

Manufacturer: SIEMENS

Manufacturer part number:
3SU1801-0AD00-2AB1
TME Symbol:
3SU1801-0AD00-2AB1

Specification

Manufacturer
SIEMENS
Type of control accessories
control cassette
Manufacturer series
3SU1.5
Number of buttons
1
Button shape
flat
IP rating
IP67
Enclosure material
plastic
Contacts configuration
NO
Actuator colour
white
Operating temperature
-25...70°C
Trade name
SIRIUS ACT
Gross weight291 g
Certificates
EAN code4011209968318
See other products in this category: Control Stations SIEMENS,
See other products from this series.:
*
3SU1801-0AD00-2AB1
2 in TME stock
Net price for quantities from 1 pcs - 32.50 USDGross price for quantities from 1 pcs - 32.50 USD
Net price for quantities from 5 pcs - 29.54 USDGross price for quantities from 5 pcs - 29.54 USD
Net price for quantities from 10 pcs - 27.57 USDGross price for quantities from 10 pcs - 27.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.