+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3SU1802-0AA00-0AB1

Enclosure: for remote controller; 22mm; IP66,IP67; X: 85mm; Z: 64mm


Manufacturer: SIEMENS

Manufacturer part number:
3SU1802-0AA00-0AB1
TME Symbol:
3SU1802-0AA00-0AB1

Specification

Manufacturer
SIEMENS
Type of enclosure
for remote controller
Switch standard
22mm
IP rating
IP66, IP67
Dimension X
85mm
Dimension Y
114mm
Dimension Z
64mm
Enclosure material
plastic
Body colour
black
Cover colour
grey
Version
with recess for label
Number of holes
2
Panel cutout diameter
22mm
Trade name
punched enclosure
Application
control cassette
Gross weight307 g
Certificates
See other products in this category: Remote Control Enclosures SIEMENS,
*
3SU1802-0AA00-0AB1
41 in TME stock
Net price for quantities from 1 pcs - 12.53 USDGross price for quantities from 1 pcs - 12.53 USD
Net price for quantities from 5 pcs - 11.72 USDGross price for quantities from 5 pcs - 11.72 USD
Net price for quantities from 25 pcs - 11.24 USDGross price for quantities from 25 pcs - 11.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 28 pcs