+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3SU1851-0NA00-2AC2

Control cassette; 3SU1.5; No.of butt: 1; mushroom; IP67; metal; NC


Manufacturer: SIEMENS

Manufacturer part number:
3SU1851-0NA00-2AC2
TME Symbol:
3SU1851-0NA00-2AC2

Specification

Manufacturer
SIEMENS
Type of control accessories
control cassette
Manufacturer series
3SU1.5
Number of buttons
1
Button shape
mushroom
IP rating
IP67
Enclosure material
metal
Contacts configuration
NC
Actuator colour
red
Button marking
blank
Operating temperature
-25...70°C
Illumination
none
Number of positions
2
Stable positions number
2
Switches features
return by pulling
Trade name
SIRIUS ACT
Gross weight715.5 g
Certificates
EAN code4011209969278
See other products in this category: Control Stations SIEMENS,
See other products from this series.:
*
3SU1851-0NA00-2AC2
9 in TME stock
Net price for quantities from 1 pcs - 100.96 USDGross price for quantities from 1 pcs - 100.96 USD
Net price for quantities from 5 pcs - 92.35 USDGross price for quantities from 5 pcs - 92.35 USD
Net price for quantities from 10 pcs - 86.18 USDGross price for quantities from 10 pcs - 86.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.