+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3SU1900-0BC31-0AA0

Warning plate; 22mm; 3SU1.5; Ømount.hole: 22mm; Ø: 75mm; SIRIUS ACT

Manufacturer: SIEMENS

Manufacturer part number:
3SU1900-0BC31-0AA0
TME Symbol:
3SU1900-0BC31-0AA0

Specification

Manufacturer
SIEMENS
Type of switch accessories
warning plate
Switch standard
22mm
Application - series/manufacturer
3SU1.5
Button marking
blank
Panel cutout diameter
22mm
Diameter
75mm
Trade name
SIRIUS ACT
Operating temperature
-25...70°C
Gross weight1.79 g
Certificates
EAN code4011209954144
See other products in this category: Panel Mount Accessories SIEMENS,
*
3SU1900-0BC31-0AA0
6 in TME stock
Net price for quantities from 1 pcs - 4.27 USDGross price for quantities from 1 pcs - 4.27 USD
Net price for quantities from 5 pcs - 3.88 USDGross price for quantities from 5 pcs - 3.88 USD
Net price for quantities from 10 pcs - 3.61 USDGross price for quantities from 10 pcs - 3.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs