+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3SU1900-0DB70-0AA0

Cap; 22mm; 3SU1.5; SIRIUS ACT; -25÷70°C

Manufacturer: SIEMENS

Manufacturer part number:
3SU1900-0DB70-0AA0
TME Symbol:
3SU1900-0DB70-0AA0

Specification

Manufacturer
SIEMENS
Type of switch accessories
Cap
Switch standard
22mm
Application - series/manufacturer
3SU1.5
Trade name
SIRIUS ACT
Operating temperature
-25...70°C
Gross weight6.32 g
Certificates
EAN code4011209963894
See other products in this category: Panel Mount Accessories SIEMENS,
*
3SU1900-0DB70-0AA0
44 in TME stock
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 3.53 USD
Net price for quantities from 5 pcs - 3.22 USDGross price for quantities from 5 pcs - 3.22 USD
Net price for quantities from 10 pcs - 2.99 USDGross price for quantities from 10 pcs - 2.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.