+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3SU1900-0DF70-0AA0

Cover; 22mm; IP66,IP67; transparent; -25÷70°C

Manufacturer: SIEMENS

Manufacturer part number:
3SU1900-0DF70-0AA0
TME Symbol:
3SU1900-0DF70-0AA0

Specification

Manufacturer
SIEMENS
Type of switch accessories
cover
Switch standard
22mm
IP rating
IP66, IP67
Colour
transparent
Operating temperature
-25...70°C
Gross weight16.5 g
Certificates
EAN code4011209963931
See other products in this category: Panel Mount Accessories SIEMENS,
*
3SU1900-0DF70-0AA0
8 in TME stock
Net price for quantities from 1 pcs - 16.07 USDGross price for quantities from 1 pcs - 16.07 USD
Net price for quantities from 5 pcs - 14.54 USDGross price for quantities from 5 pcs - 14.54 USD
Net price for quantities from 10 pcs - 13.57 USDGross price for quantities from 10 pcs - 13.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.