+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3SU1950-0GA80-0AA0

USB socket; 22mm; 3SU1.5; Ø22mm; USB 3.0 A/A; SIRIUS ACT


Manufacturer: SIEMENS

Manufacturer part number:
3SU1950-0GA80-0AA0
TME Symbol:
3SU1950-0GA80-0AA0

Specification

Manufacturer
SIEMENS
Type of control accessories
USB socket
Switch standard
22mm
Manufacturer series
3SU1.5
Mounting hole dimensions
Ø22mm
Cable/adapter structure
USB 3.0 A/A
Related items
3SU1550-0AA10-0AA0
Trade name
SIRIUS ACT
Gross weight45.9 g
Certificates
EAN code4047621045825
See other products in this category: Panel Mount Accessories SIEMENS,
See other products from this series.:
*
3SU1950-0GA80-0AA0
4 in TME stock
Net price for quantities from 1 pcs - 47.00 USDGross price for quantities from 1 pcs - 47.00 USD
Net price for quantities from 5 pcs - 42.74 USDGross price for quantities from 5 pcs - 42.74 USD
Net price for quantities from 10 pcs - 39.88 USDGross price for quantities from 10 pcs - 39.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs